Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.580 |
| 5+ | €135.520 |
| 10+ | €128.570 |
| 25+ | €119.320 |
| 50+ | €113.660 |
| 100+ | €109.080 |
Price for:Each
Minimum: 1
Multiple: 1
€141.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2828405-1
Order Code3525929
Product Range-
No. of Contacts16Contacts
No. of Rows-
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeThrough Hole
Contact Material-
Technical Specifications
Product Range
-
No. of Rows
-
Rectangular Shell Size
-
Contact Termination Type
Through Hole
No. of Contacts
16Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
Product traceability