Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No282191-1
Order Code1855017
Product RangeJPT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €1.010 |
100+ | €0.822 |
500+ | €0.676 |
1000+ | €0.653 |
2500+ | €0.640 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No282191-1
Order Code1855017
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions3Ways
Pitch Spacing5mm
For Use WithJunior Power Timer socket contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282191-1 is a 3-way 1-row Timer Receptacle with 5mm pitch spacing,180° cable exit and PA body. This timer receptacle is suitable for use with junior power timer socket contacts.
- 24VDC Operating voltage
- Black colour
Applications
Automotive
Technical Specifications
Product Range
JPT
No. of Positions
3Ways
For Use With
Junior Power Timer socket contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability