Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.580 |
10+ | €15.070 |
25+ | €13.580 |
100+ | €13.310 |
250+ | €13.040 |
500+ | €12.770 |
Price for:Each
Minimum: 1
Multiple: 1
€19.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480661-8
Order Code4632465
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeEPC-086 Semi-Flex
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
-
Coaxial Cable Type
EPC-086 Semi-Flex
Cable Length - Imperial
18"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001