Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
480+ | €66.940 |
Price for:Each
Minimum: 480
Multiple: 480
€32,131.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2472336-1
Order Code4472672
Technical Datasheet
Product Range-
No. of Contacts120Contacts
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows3Rows
Row Pitch-
Contact MaterialCopper, Nickel, Silicon Alloy
Contact Plating-
Technical Specifications
Product Range
-
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
-
No. of Contacts
120Contacts
Gender
Receptacle
No. of Rows
3Rows
Contact Material
Copper, Nickel, Silicon Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability