Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.918 |
| 10+ | €0.852 |
| 25+ | €0.822 |
| 50+ | €0.789 |
| 100+ | €0.612 |
| 500+ | €0.538 |
| 1000+ | €0.480 |
| 2500+ | €0.420 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No244633-E
Order Code4213338
Product RangeSMC Series
Accessory TypeCable Guide
IDC Connector TypeBoard In Connector
Contact GenderMale
For Use WithERNI SMC Series Board-on Connectors
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact Plating-
Product RangeSMC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Cable Guide
Contact Gender
Male
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
SMC Series
IDC Connector Type
Board In Connector
For Use With
ERNI SMC Series Board-on Connectors
No. of Rows
2 Row
Connector Mounting
Surface Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
Product traceability