Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €61.010 |
5+ | €37.740 |
10+ | €35.730 |
25+ | €34.530 |
50+ | €33.650 |
100+ | €32.770 |
250+ | €31.380 |
1000+ | €50.490 |
Price for:Each
Minimum: 1
Multiple: 1
€61.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441521-1
Order Code4457253
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min0GHz
Frequency Max1.3GHz
Operating Frequency Max1.3GHz
Connector TypeMini SMB
Connector TypeMini SMB
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
0GHz
Operating Frequency Max
1.3GHz
Connector Type
Mini SMB
Impedance
50ohm
SVHC
Lead
Coaxial Cable Type
-
Frequency Max
1.3GHz
Connector Type
Mini SMB
Connector Gender
Plug
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability