Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7,560.000 |
50+ | €11,704.860 |
100+ | €11,426.180 |
200+ | €11,160.450 |
400+ | €10,906.810 |
500+ | €10,664.430 |
Price for:Each
Minimum: 1
Multiple: 1
€7,560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441454-1
Order Code4457239
Technical Datasheet
Connector to ConnectorNMD 1.85mm Jack to NMD 1.85mm Plug
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
NMD 1.85mm Jack to NMD 1.85mm Plug
Impedance
50ohm
Cable Length - Metric
600mm
Product Range
-
Coaxial Cable Type
-
Cable Length - Imperial
23.6"
Jacket Colour
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
Product traceability