Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2430159-1
Order Code4132137
Product RangeKemtron 95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €9.050 |
Price for:Each
Minimum: 20
Multiple: 20
€181.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2430159-1
Order Code4132137
Product RangeKemtron 95 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilver Plated Aluminium
Product Length17.5mm
Product Width57.9mm
Product Depth0.8mm
Product RangeKemtron 95 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
17.5mm
Product Depth
0.8mm
SVHC
To Be Advised
Gasket Material
Silver Plated Aluminium
Product Width
57.9mm
Product Range
Kemtron 95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability