Print Page
KEMVENT120
EMI Shielding Gasket, ABS, 125mm L x 125mm W x 10mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT120
Order Code4132161
Also Known As2430088-1
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.410 |
Price for:Each
Minimum: 1
Multiple: 1
€39.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT120
Order Code4132161
Also Known As2430088-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialABS (Acrylonitrile Butadiene Styrene)
Product Length125mm
Product Width125mm
Product Depth10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
125mm
Product Depth
10mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
ABS (Acrylonitrile Butadiene Styrene)
Product Width
125mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability