Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,089.000 |
| 5+ | €8,907.000 |
| 10+ | €8,725.000 |
Price for:Pack of 225
Minimum: 1
Multiple: 1
€9,089.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2404300-1
Order Code4006683
Technical Datasheet
Label TypeDie-Cut
Label Height12.7mm
Label Width50.8mm
Label Diameter-
Label MaterialPVC
Label LegendCalibration
Label ColourMulticolour
Pack Quantity225
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
50.8mm
Label Material
PVC
Label Colour
Multicolour
Product Range
-
Label Height
12.7mm
Label Diameter
-
Label Legend
Calibration
Pack Quantity
225
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047