Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €521.620 |
Price for:Each
Minimum: 1
Multiple: 1
€521.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2396645-2
Order Code4146436
Technical Datasheet
Crimp Die ApplicationsAMP FASTIN-FASTON 2.8mm Series 928781, 928794 Terminals
For Use WithAMP SDE-SA 2396645-1 Ratchet Tool Assembly
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2396645-2 is a die assembly for use with 2396645-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with three crimping chambers. Die-retaining pins and die-retaining screws are used to secure the dies in the tool frame.
Technical Specifications
Crimp Die Applications
AMP FASTIN-FASTON 2.8mm Series 928781, 928794 Terminals
Product Range
-
For Use With
AMP SDE-SA 2396645-1 Ratchet Tool Assembly
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate