Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394528-3
Order Code4472749
Product RangeHPI Series
Technical Datasheet
7,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.687 |
| 10+ | €0.666 |
| 100+ | €0.628 |
| 500+ | €0.592 |
| 1000+ | €0.570 |
| 2500+ | €0.551 |
Price for:Each
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394528-3
Order Code4472749
Product RangeHPI Series
Technical Datasheet
Product RangeHPI Series
No. of Positions30Ways
Pitch Spacing1.5mm
For Use WithAMP HPI Series Wire to Board Crimp Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HPI Series
No. of Positions
30Ways
For Use With
AMP HPI Series Wire to Board Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005