Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €326.430 |
5+ | €323.390 |
10+ | €320.360 |
25+ | €317.320 |
50+ | €314.290 |
100+ | €311.250 |
Product Information
Product Overview
2391253-1 is a SDE-SA commercial hand tool assembly for the Type III+ (Size 16) contacts. The tool consists of the SDE-SA frame assembly (9-1478240-0). This tool is used to crimp the terminal part numbers (166824-2) (164161-9). The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with two crimping chambers. Die-retaining pins and die-retaining screws are used to secure the dies in the tool frame. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Wire size is 14mm², 18mm² to 16mm²
- Number of conductors 1
- Diameter is 2.79mm to 3.81mm, 2.03mm to 2.54mm
- Strip length is 3.58mm to 4.34mm
Technical Specifications
Ratchet
SDE-SA Series
AMP Type III+ Series 164161-9 & 166824-2 18-14AWG Terminals
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate