Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2390144-8
Order Code3948862
Product RangeHPI Series
Technical Datasheet
4,980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.549 |
| 50+ | €0.493 |
| 100+ | €0.466 |
| 250+ | €0.451 |
| 500+ | €0.423 |
| 1500+ | €0.397 |
Price for:Each
Minimum: 10
Multiple: 10
€5.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2390144-8
Order Code3948862
Product RangeHPI Series
Technical Datasheet
Product RangeHPI Series
No. of Positions8Ways
Pitch Spacing1.25mm
For Use WithAMP HPI 2390147 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
HPI Series
No. of Positions
8Ways
For Use With
AMP HPI 2390147 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002