Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1600+ | €8.530 | 
Price for:Each
Minimum: 1600
Multiple: 1600
€13,648.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2325864-2
Order Code3779337
Connector TypeSFP-DD
No. of Contacts40Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
SFP-DD
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
40Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability