Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.670 |
10+ | €16.420 |
25+ | €15.710 |
100+ | €13.580 |
250+ | €13.370 |
500+ | €12.850 |
Price for:Each
Minimum: 1
Multiple: 1
€19.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2323857-1
Order Code2816660
Connector to ConnectorTributary Connector to Ring Tongue Terminal
Connector Type ATributary Connector 4 Position
Connector Type BRing Tongue Terminal
No. of Positions4Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric240mm
Cable Length - Imperial9.45"
Product Range-
Wire Gauge8AWG
Jacket ColourBlack, Green, Red, White
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Tributary Connector to Ring Tongue Terminal
Connector Type B
Ring Tongue Terminal
Connector Pitch
-
Cable Length - Metric
240mm
Product Range
-
Jacket Colour
Black, Green, Red, White
Connector Type A
Tributary Connector 4 Position
No. of Positions
4Ways
No. of Rows
-
Cable Length - Imperial
9.45"
Wire Gauge
8AWG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454