Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2321924-6
Order Code3442201
Product RangeSignal Double Lock
Technical Datasheet
2,717 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.310 |
| 10+ | €1.050 |
| 100+ | €0.832 |
| 500+ | €0.743 |
| 1000+ | €0.663 |
| 2500+ | €0.655 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2321924-6
Order Code3442201
Product RangeSignal Double Lock
Technical Datasheet
Product RangeSignal Double Lock
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithAMP Signal Double Lock Series 2321928-1 & 1-2321928-1 Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
- SDL2.5 receptacle housing(free hanging)
- IP67 rated protection against water and dust
- 3A maximum current rating and 250VAC voltage rating
- UL94-V0 and glow wire test (750°C, no flame) to meet global industry safety standards
Technical Specifications
Product Range
Signal Double Lock
No. of Positions
6Ways
For Use With
AMP Signal Double Lock Series 2321928-1 & 1-2321928-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001