Print Page
Image is for illustrative purposes only. Please refer to product description.
334 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €1.310 |
| 100+ | €1.290 |
| 250+ | €1.260 |
| 500+ | €1.240 |
| 1000+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2292860-3
Order Code3793238
Product RangeAMPSEAL 16
Accessory TypeBackshell
Product RangeAMPSEAL 16
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Product Range
AMPSEAL 16
For Use With
AMP AMPSEAL 16 Series 2 Position Automotive Connector Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053