Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2274845-1
Order Code2770006
Product RangeCFP2/CFP4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €24.120 |
900+ | €23.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
€7,236.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2274845-1
Order Code2770006
Product RangeCFP2/CFP4 Series
Technical Datasheet
Connector TypeCFP2
No. of Contacts104Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeCFP2/CFP4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for high speed communications, the CFP2 and CFP4 Series interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for over 100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. In addition, they provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensure reliable connections.
- Up to 4x data rate per 19” line card vs CFP
- Up to 60% lower power consumption vs CFP
- 0.6mm pitch SMT receptacle connectors
- Pin counts: CFP2: 104 pins; CFP4: 56 pins
Applications
Data / Computing, Telecommunications, Transportation
Technical Specifications
Connector Type
CFP2
Port Configuration
1 x 1 (Single)
Product Range
CFP2/CFP4 Series
No. of Contacts
104Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability