Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2274518-1
Order Code2576929
Product RangeSTRADA Whisper Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 360+ | €117.560 |
Price for:Each
Minimum: 360
Multiple: 360
€42,321.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2274518-1
Order Code2576929
Product RangeSTRADA Whisper Series
Product RangeSTRADA Whisper Series
No. of Contacts144Contacts
Pitch Spacing3.9mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows12Rows
Row Pitch2.5mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
STRADA Whisper Series
Pitch Spacing
3.9mm
Contact Termination Type
Press Fit
Row Pitch
2.5mm
Contact Plating
Gold Plated Contacts
No. of Contacts
144Contacts
Gender
Header
No. of Rows
12Rows
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090191
Product traceability