Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272889-4
Order Code3797023
Product RangeAMPSEAL 16 Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.310 |
5+ | €22.690 |
10+ | €20.540 |
25+ | €19.290 |
50+ | €18.430 |
100+ | €17.540 |
Price for:Each
Minimum: 1
Multiple: 1
€23.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272889-4
Order Code3797023
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
No. of Contacts24Contacts
No. of Positions24Ways
For Use WithDEUTSCH AMPSEAL 16 Series Pin Contacts
Automotive Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body Material-
IP RatingIP6K9K
Voltage Rating24V
Current Rating7.5A
SVHCTo Be Advised
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Contacts
24Contacts
For Use With
DEUTSCH AMPSEAL 16 Series Pin Contacts
Connector Body Material
-
Voltage Rating
24V
SVHC
To Be Advised
Gender
Plug
No. of Positions
24Ways
Automotive Contact Type
Crimp Pin - Contacts Not Supplied
IP Rating
IP6K9K
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019