Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272889-1.
Order Code3698326
Product RangeAMPSEAL 16 Series
30 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.140 |
10+ | €8.940 |
25+ | €8.740 |
50+ | €8.550 |
100+ | €8.350 |
250+ | €8.160 |
500+ | €7.690 |
Price for:Each
Minimum: 1
Multiple: 1
€9.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272889-1.
Order Code3698326
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
No. of Positions16Ways
For Use WithAMP AMPSEAL 16 Series Automotive Contacts
Connector Body Material-
IP RatingIP6K9K
Voltage Rating24V
Current Rating13A
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
16Ways
Connector Body Material
-
Voltage Rating
24V
Gender
Receptacle
For Use With
AMP AMPSEAL 16 Series Automotive Contacts
IP Rating
IP6K9K
Current Rating
13A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
Product traceability