Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2236454-1
Order Code3793575
Product RangeHVA 630 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.330 |
5+ | €22.510 |
10+ | €20.690 |
25+ | €19.890 |
50+ | €19.490 |
100+ | €19.090 |
Price for:Each
Minimum: 1
Multiple: 1
€24.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2236454-1
Order Code3793575
Product RangeHVA 630 Series
Technical Datasheet
Product RangeHVA 630 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts7Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP6K7, IP6K9K
Voltage Rating850V
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HVA 630 Series
No. of Contacts
7Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Silver
Voltage Rating
850V
SVHC
No SVHC (27-Jun-2024)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Bronze
IP Rating
IP6K7, IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0675
Product traceability