Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2221760-6
Order Code2527187
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE IP67, SZ6, 90, 104 POS, RCPT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €214.740 |
Price for:Each
Minimum: 25
Multiple: 25
€5,368.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2221760-6
Order Code2527187
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE IP67, SZ6, 90, 104 POS, RCPT
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts104Contacts
D Sub Shell SizeDF
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DF
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
Cadmium (21-Jan-2025)
Gender
Receptacle
No. of Contacts
104Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205
Product traceability