Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2204534-1
Order Code3393777
Product RangeELCON
Technical Datasheet
5,102 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
10+ | €4.720 |
100+ | €3.780 |
250+ | €3.710 |
500+ | €3.670 |
1000+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2204534-1
Order Code3393777
Product RangeELCON
Technical Datasheet
Product RangeELCON
No. of Positions3Ways
Pitch Spacing5.7mm
For Use WithAMP 1355048 Socket Contact
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ELCON
No. of Positions
3Ways
For Use With
AMP 1355048 Socket Contact
Gender
Plug
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003792