Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.210 |
| 10+ | €9.570 |
| 25+ | €9.250 |
| 100+ | €8.630 |
| 250+ | €8.570 |
| 500+ | €8.500 |
Product Information
Product Overview
The 2201864-3 is a 8-position mini input output Shielded receptacle type I LM MIX provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. It is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, it is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the mini I/O field installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool.
- Innovative and time-saving wire-termination
- Reliable connections in industrial and vibration-prone environments
- UL 94V-0 Flammability
- Enables wire-to-wire connections
- Keying interface to prevent mis-mating
Applications
Computers & Computer Peripherals, Communications & Networking, Robotics, Motor Drive & Control, Industrial
Technical Specifications
Mini I/O
1 x 1 (Port)
8P8C
8Ways
-
Vertical
Shielded
Gold Plated Contacts
Copper Alloy
Without Light Pipe
No SVHC (21-Jan-2025)
RJ45 Jack
Jack
8Contacts
Cat5e
Cable Mount
1Ports
Solder
Without Magnetics
Without LED
Mini I/O Cable Assemblies
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate