Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.740 |
5+ | €50.520 |
10+ | €41.860 |
25+ | €37.530 |
50+ | €36.780 |
100+ | €36.030 |
Price for:Each
Minimum: 1
Multiple: 1
€57.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127931-3
Order Code1877608
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Connector Type BSFP+ 20 Position Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColourBlack
Product Range-
Product Overview
The 2127931-3 is a 2m black direct attach copper Cable Assembly with SFP+ 20-pin to SFP+ 20-pin connection. The cable is high-speed alternative to fibre optic cable, which enables hardware OEMs and data centre operators to achieve high port density and with reduced power requirements.
- SFP+ interconnect system supports data rates of 10Gbps
- Consumes low power
- Offer enhanced EMI suppression
- Feature pull-to-release retractable pin latch
- 100Ω Differential impedance
- Aluminium/Polyester/Aluminium tape/Tin-plated copper braid shield material
- Flexible PVC jacket
- Overmold strain relief
- 30AWG Wire gauge
- Madison TurboTwin-round jacketed, Madison TurboTwin cable style
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Cable Length - Metric
2m
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Connector Type B
SFP+ 20 Position Plug
Cable Length - Imperial
6.6ft
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112038
Product traceability