Print Page
Image is for illustrative purposes only. Please refer to product description.
1,377 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.430 |
25+ | €1.360 |
50+ | €1.290 |
100+ | €1.250 |
500+ | €1.130 |
1000+ | €1.100 |
2500+ | €1.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118651-6.
Order Code3359120
Connector to ConnectorMHF1-Type Plug to MHF1-Type Plug
Coaxial Cable Type1.13mm
Impedance-
Cable Length - Imperial3.54"
Cable Length - Metric90mm
Jacket ColourGray
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
MHF1-Type Plug to MHF1-Type Plug
Impedance
-
Cable Length - Metric
90mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
3.54"
Jacket Colour
Gray
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability