Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108971-3
Order Code4070602
Product Range2108971-X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.260 |
Price for:Each
Minimum: 2500
Multiple: 2500
€5,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108971-3
Order Code4070602
Product Range2108971-X Series
Technical Datasheet
Antenna TypeFPC
Frequency Min5.9GHz
Frequency Max8.5GHz
Antenna MountingAdhesive
Gain3.8dB
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range2108971-X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
FPC
Frequency Max
8.5GHz
Gain
3.8dB
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.9GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
2108971-X Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability