Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2065883-1
Order Code3398125
Product RangeZ-PACK HM-Zd+
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.050 |
5+ | €38.900 |
10+ | €35.750 |
25+ | €33.500 |
50+ | €32.960 |
100+ | €32.420 |
Price for:Each
Minimum: 1
Multiple: 1
€42.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2065883-1
Order Code3398125
Product RangeZ-PACK HM-Zd+
Technical Datasheet
Product RangeZ-PACK HM-Zd+
No. of Contacts60Contacts
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch1.2mm
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Z-PACK HM-Zd+
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016766
Product traceability