Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2065769-1
Order Code2778769
Product RangeZ-PACK HM-Zd Plus
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.990 |
5+ | €25.120 |
10+ | €23.250 |
25+ | €20.010 |
50+ | €19.270 |
100+ | €18.520 |
Price for:Each
Minimum: 1
Multiple: 1
€26.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2065769-1
Order Code2778769
Product RangeZ-PACK HM-Zd Plus
Technical Datasheet
Product RangeZ-PACK HM-Zd Plus
No. of Contacts40Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch1.5mm
Contact MaterialCopper Nickel Silicon
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
Z-PACK HM-Zd Plus
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
40Contacts
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.5mm
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
Product traceability