Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2310224-1
Order Code4142246
Product RangeHVA1200 Series
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.210 |
5+ | €57.200 |
10+ | €55.180 |
25+ | €45.980 |
50+ | €45.060 |
100+ | €44.140 |
Price for:Each
Minimum: 1
Multiple: 1
€59.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2310224-1
Order Code4142246
Product RangeHVA1200 Series
Product RangeHVA1200 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating1kV
Current Rating120A
Technical Specifications
Product Range
HVA1200 Series
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
Silver
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
-
IP Rating
-
Current Rating
120A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073182
Product traceability