Print Page
Image is for illustrative purposes only. Please refer to product description.
235 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.580 |
5+ | €90.690 |
10+ | €88.020 |
25+ | €85.350 |
50+ | €83.640 |
Price for:Each
Minimum: 1
Multiple: 1
€98.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2205133-3
Order Code2528434
Technical Datasheet
Connector Type AMini IO Type I
Connector Type BRJ45 Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Product Overview
- RJ45 plug to industrial mini I/O plug cable assembly
- Twisted pairs, slide latch, double ended, equalized
- Number of positions are 8, impedance is 100 ohm
- Data rate (Gb/s) is 1, cable flammability rating is UL 444
- Black colour, PUR jacket, copper alloy shield, gold contact mating area plating
- Thermoplastic housing
- Wire size is 26AWG, 6.19mm outside cable diameter
- Cable assembly length is 2000mm
Technical Specifications
Connector Type A
Mini IO Type I
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1