Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.290 |
5+ | €29.890 |
10+ | €27.490 |
25+ | €25.440 |
50+ | €24.540 |
100+ | €24.050 |
Product Information
Product Overview
2-2205129-3 is a industrial mini I/O type-I pigtail cable assembly. This industrial mini I/O cable assembly, a reliable and space saving I/O solution for industrial environments that provides innovative and time-saving wire-termination. At a quarter of the size of conventional RJ45 plugs, the industrial mini I/O connector provides the ability to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of industrial and high vibration environments, enabling increased productivity through a reliable connection. The industrial mini I/O cable assemblies come in a variety of cable versions, including a mini I/O to industrial RJ45 cable assembly. These cable assemblies support design flexibility across a broad range of application needs, from providing protection in harsh environments to allowing for the use of high flexible cables inside the cabinet.
- Provide a reliable connection in harsh industrial and vibration-prone environments
- Prevent miss-matching with the keying interface
- 8 position connector
- 1Gb/s data rate
- Copper alloy with gold plating contact
- Thermoplastic housing
- HiFlex multipurpose 70° C PUR cable, 2metre length
- 26AWG, .129mm², twisted pair shielded black cable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Mini IO Type I
6.6ft
Black
No SVHC (21-Jan-2025)
Free End
2m
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate