Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1871940-5
Order Code3398386
Product RangeDynamic 1000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.800 |
10+ | €19.530 |
25+ | €17.320 |
100+ | €16.280 |
250+ | €15.590 |
500+ | €14.960 |
Price for:Each
Minimum: 1
Multiple: 1
€19.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1871940-5
Order Code3398386
Product RangeDynamic 1000
Technical Datasheet
Product RangeDynamic 1000
No. of Positions30Ways
Pitch Spacing3.5mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Receptacle housing
- 30 number of position, 2 number of rows
- Black primary product colour, cable mount (free-hanging) connector mounting type
- 3.5mm centreline (pitch), 3.3mm row-to-row spacing
- Power and signal circuit application
- Operating temperature range from -30 to 105°C
- Phosphor bronze material
Technical Specifications
Product Range
Dynamic 1000
No. of Positions
30Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001