Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703930-3
Order Code4312514
Product RangeNano MQS Series
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703930-3
Order Code4312514
Product RangeNano MQS Series
Technical Datasheet
Product RangeNano MQS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP Nano MQS Series Receptacle Housing Connectors
Contact MaterialCopper
Contact PlatingGold
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Nano MQS Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Nano MQS Series Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001