Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1546670-6
Order Code4534643
Product RangeBuchanan Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.260 |
| 10+ | €28.690 |
| 25+ | €20.610 |
| 100+ | €15.830 |
| 250+ | €15.760 |
| 500+ | €15.680 |
Price for:Each
Minimum: 1
Multiple: 1
€33.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1546670-6
Order Code4534643
Product RangeBuchanan Series
Technical Datasheet
No. of Rows2 Row
No. of Positions26Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.1mm
Rated Current25A
Rated Voltage300V
Product RangeBuchanan Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
26Ways
Wire Size AWG Max
14AWG
Rated Current
25A
Product Range
Buchanan Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001