Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1981080-1
Order Code1816579
Technical Datasheet
No. of Contacts8Contacts
Product Range-
Alternatives for 1981080-1
2 Products Found
Product Overview
The 1981080-1 is a 1.27mm pitch Mini-I/O Type-1 Socket with gold-plated copper alloy contact. It features surface mount termination, thermoplastic housing and 8 contacts.
- D-shape type
- Copper alloy shell
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability