Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971151-2
Order Code3134663
Product RangeDynamic D1500
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.950 |
5+ | €33.250 |
10+ | €30.550 |
25+ | €29.490 |
50+ | €28.420 |
100+ | €27.050 |
Price for:Each
Minimum: 1
Multiple: 1
€35.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971151-2
Order Code3134663
Product RangeDynamic D1500
Technical Datasheet
Product RangeDynamic D1500
No. of Contacts34Contacts
Pitch Spacing3.5mm
Contact Termination Type-
No. of Rows4 Row
Connector MountingPanel Mount
Contact Plating-
Contact MaterialBrass
Technical Specifications
Product Range
Dynamic D1500
Gender
Plug
Contact Termination Type
-
Connector Mounting
Panel Mount
Contact Material
Brass
No. of Contacts
34Contacts
Pitch Spacing
3.5mm
No. of Rows
4 Row
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014