Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1969507-2
Order Code3392295
Product RangeFASTON 250
Technical Datasheet
4,900 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.296 |
| 100+ | €0.232 |
| 500+ | €0.213 |
| 1000+ | €0.194 |
| 2500+ | €0.193 |
| 5000+ | €0.192 |
Price for:Each
Minimum: 10
Multiple: 10
€2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1969507-2
Order Code3392295
Product RangeFASTON 250
Technical Datasheet
Accessory TypeReceptacle Housing
Product RangeFASTON 250
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP FASTON 250 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
1969507-2 is a high temperature, fully enclosed, 0.250 FASTON flag housing. It can be used with all .250 x .032 [6.35 x 0.81] tab-Lok flag terminals, low insertion force nickel steel terminal (1742543-1), hermetic terminals and F-crimp terminal 1742999-1.
- High temperature of 150°C
- Nylon material, white colour
- Prevents the tab from mating between the back of the terminal and the plastic
- With latch cover closed, provides an ergonomic flat surface to aid with insertion
Technical Specifications
Accessory Type
Receptacle Housing
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Product Range
FASTON 250
No. of Positions
1Ways
For Use With
AMP FASTON 250 Series Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001