Print Page
Image is for illustrative purposes only. Please refer to product description.
4,720 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.476 |
100+ | €0.357 |
250+ | €0.308 |
500+ | €0.302 |
1000+ | €0.295 |
2500+ | €0.272 |
Price for:Each
Minimum: 10
Multiple: 10
€4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1909763-1
Order Code2781689
Technical Datasheet
Connector TypeUMCC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
Product Overview
The 1909763-1 Mini RF Header from TE Connectivity is a single port UMCC vertical surface mount PCB jack.
- Mini RF Header -- UMCC straight jack
- 1 position -- single port
- Vertical PCB surface mount
- Copper alloy contact plated with gold on mating area, gold flash on solder tails and nickel under plated
- High temperature LCP (Liquid Crystal Polymer) housing, UL94V-0
- Impedance 50 ohm
- Operating frequency 6 GHz
- Push-on coupling mechanism
- Mated outer diameter approx. 2 mm (0 .078")
- Height above PCB board 1.25 mm (0 .049")
- Operating temperature range -40°C to 90°C
Technical Specifications
Connector Type
UMCC Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Alternatives for 1909763-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073