Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.290 |
100+ | €3.210 |
250+ | €3.120 |
500+ | €3.040 |
1000+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888810-2
Order Code2345041
Technical Datasheet
Accessory TypeDust Plug
For Use WithQSFP and XFP Connectors
Connector Body MaterialZinc Body
Product Range-
Product Overview
The 1888810-2 is an EMI/Dust Cover made of zinc alloy. It is suitable for XFP cage.
- 10Gb/s Maximum data rate
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Dust Plug
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
For Use With
QSFP and XFP Connectors
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072