Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1871867-1
Order Code3399095
Product RangeGRACE INERTIA 6.2
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.387 |
100+ | €0.347 |
500+ | €0.293 |
1000+ | €0.240 |
2500+ | €0.186 |
5000+ | €0.182 |
Price for:Each
Minimum: 10
Multiple: 10
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1871867-1
Order Code3399095
Product RangeGRACE INERTIA 6.2
Product RangeGRACE INERTIA 6.2
No. of Positions3Ways
Pitch Spacing6.2mm
For Use WithAMP 1746971-1, 1746972-1 Socket & 1746973-1, 1746974-1 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GRACE INERTIA 6.2
No. of Positions
3Ways
For Use With
AMP 1746971-1, 1746972-1 Socket & 1746973-1, 1746974-1 Pin Contacts
Gender
Plug
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001