Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1857657-1
Order Code3398120
Product RangeZ-PACK Slim UHD
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.910 |
| 5+ | €27.080 |
| 10+ | €25.240 |
| 25+ | €22.870 |
| 50+ | €21.420 |
| 100+ | €20.660 |
Price for:Each
Minimum: 1
Multiple: 1
€28.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1857657-1
Order Code3398120
Product RangeZ-PACK Slim UHD
Product RangeZ-PACK Slim UHD
No. of Contacts192Contacts
Pitch Spacing1.45mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.25mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Z-PACK Slim UHD
Pitch Spacing
1.45mm
Contact Termination Type
Press Fit
Row Pitch
1.25mm
Contact Plating
Tin Plated Contacts
No. of Contacts
192Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1857657-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability