Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827589-2
Order Code2308827
Product RangeDynamic D-1000
Technical Datasheet
7,890 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.463 |
100+ | €0.405 |
250+ | €0.335 |
500+ | €0.301 |
1000+ | €0.278 |
2500+ | €0.259 |
Price for:Each
Minimum: 10
Multiple: 10
€4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827589-2
Order Code2308827
Product RangeDynamic D-1000
Technical Datasheet
Product RangeDynamic D-1000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
For Use WithDynamic D-1000 Series Connectors
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1827589-2 is a Rectangular Power Contact made of copper alloy with gold plated finish. The wire-to-wire I/O connector crimp socket contact accepts 22 to 18AWG stranded discrete wire. It is suitable for use with Dynamic D-1000 series connectors.
- Open barrel
- Locking lance contact retention
- 125/250VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-1000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
For Use With
Dynamic D-1000 Series Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073