Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1746972-1
Order Code2918079
Product RangeGrace Inertia
Technical Datasheet
6,485 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.204 |
100+ | €0.199 |
500+ | €0.193 |
1000+ | €0.188 |
2500+ | €0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1746972-1
Order Code2918079
Product RangeGrace Inertia
Technical Datasheet
Product RangeGrace Inertia
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Grace Inertia Series Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Grace Inertia
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
AMP Grace Inertia Series Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005