Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1746971-1
Order Code2778429
Product RangeGrace Inertia
Technical Datasheet
821 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.187 |
50+ | €0.177 |
150+ | €0.174 |
400+ | €0.170 |
1000+ | €0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1746971-1
Order Code2778429
Product RangeGrace Inertia
Technical Datasheet
Product RangeGrace Inertia
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP 6.2mm Grace Inertia Series Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Grace Inertia
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP 6.2mm Grace Inertia Series Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133