Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1721874-4
Order Code4534496
Product RangeOJ Series
Technical Datasheet
1,022 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
10+ | €2.490 |
100+ | €2.250 |
250+ | €2.120 |
500+ | €2.000 |
1000+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1721874-4
Order Code4534496
Product RangeOJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current8A
Product RangeOJ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide Indium Oxide
Coil Resistance405ohm
Product Overview
1721874-4 is a general-purpose, miniature PCB relay. It is approved by VDE 40007630, cULus E82292, CQC03001007764, TUV R 501391660014-0015. Typical applications include major home appliances, small appliances, HVAC, industrial control.
- 1-pole, 1 form A SPST-NO contact arrangement
- 405ohm coil resistance, 100mA at 5V minimum contact switching load
- 277VAC/30VDC maximum contact switching voltage
- 750Vrms insulation initial dielectric between open contacts
- 8A contact limiting breaking/continuous/making/short-time current
- 8A contact current rating, 9VDC coil voltage rating, 250VAC/30VDC contact voltage rating
- AgSnOInO contact, RTII environmental category of protection
- 0.2W coil power rating DC
- Maximum environmental ambient temperature is 70°C
- 14.7mm height, 18.2mm length, 10.2mm width
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
405ohm
Coil Voltage
9VDC
Product Range
OJ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide Indium Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001