Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €1.990 |
| 750+ | €1.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€497.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1705549-1
Order Code2778231
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeSurface Mount
ShieldingShielded
Contact PlatingTin Plated Contacts
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3
Connector Mounting
Surface Mount
Connector Orientation
Vertical
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability