Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1651826-1
Order Code2310221
Product RangeMini CROWN EDGE
Also Known As283-0172-01303
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.340 |
10+ | €9.990 |
25+ | €9.200 |
100+ | €8.340 |
250+ | €8.140 |
500+ | €7.940 |
Price for:Each
Minimum: 1
Multiple: 1
€12.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1651826-1
Order Code2310221
Product RangeMini CROWN EDGE
Also Known As283-0172-01303
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Pitch Spacing2.5mm
No. of Contacts12 (Power), 18 (Signal) Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product RangeMini CROWN EDGE
Technical Specifications
Card Edge Connector Type
Dual Side
Pitch Spacing
2.5mm
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
No. of Contacts
12 (Power), 18 (Signal) Contacts
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
Mini CROWN EDGE
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability